| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X225V2T |
| Color: | White |
| Maximum Operating Temperature: | 66 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 2.25 in, 57.2 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .39 in, 9.9 mm |
| Minimum Cable Diameter: | .28 in, 7.1 mm |
| Compatible Wire Size: | 4 - 8 AWG |
| Number of Labels: | 4 |
| Print-On Area Height: | .75 in, 19.1 mm |
| SKU: | PANR100X225V2T |
R100X225V2T
| Heilind Number: | PANR100X225V2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | R100X225V2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.75" (19.1 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a blue print-on area color. The label is 1.0" wide and 2.25" long (25.4 x 57.2 mm). It has a 3.0" (76.2 mm) core and supports 8-4 AWG wire/cable, Cat 6 FTP, and Cat 6A UTP/FTP cables. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Elevate your cable labeling with our innovative thermal transfer Turn-Tell label, crafted from durable vinyl. Its unique design allows for easy rotation to any angle, enhancing visibility and aesthetics while simplifying repositioning on wires and cables. With a 0.75" high print-on area and clear construction featuring a blue print-on area color, this label offers both practicality and style. Installation is a breeze, as it can be applied to existing terminated wires and assemblies without the need for disconnection. Suitable for 8-4 AWG wire/cable, Cat 6 FTP, and Cat 6A UTP/FTP cables, each 1.0" wide and 2.25" long label ensures comprehensive coverage. Packaged in sets of 2500, with 4 labels per row, it's a convenient solution for bulk labeling needs. Compatible with P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls, as well as Easy-Mark Labeling Software and thermal transfer printers, this Turn-Tell label is a versatile asset for efficient labeling tasks. Whether you're organizing cables in a professional setting or tackling a DIY project, this label's high-quality construction and user-friendly features make it a must-have for any labeling arsenal.

