| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X225V8C |
| Color: | Yellow |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 2.25 in, 57.1 mm |
| Material: | Vinyl |
| Maximum Cable Diameter: | .39 in, 9.9 mm |
| Minimum Cable Diameter: | .28 in, 7.1 mm |
| Number of Labels: | 75 |
| Print-On Area Height: | 19 mm, .75 in |
| SKU: | PANR100X225V8C |
R100X225V8C
Specifications
Detailed Description
Easily identify and organize your cables with these vibrant yellow printable labels. Designed for Cat. 6 FTP and Cat. 6a/10Gig cables, each cassette contains 75 labels with ample space for clear, concise labeling. The durable vinyl material ensures long-lasting use, while the convenient print-on area accommodates wire sizes ranging from 8 to 4 AWG. With an overall width of 1 inch and a length of 2.25 inches, these labels fit seamlessly onto various cables, with a maximum diameter of .39 inches and a minimum of .28 inches. Whether for professional installations or personal projects, these labels offer a practical and efficient solution for cable management.

