| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R150X150V1T |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 66 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .39 in, 9.9 mm |
| Minimum Cable Diameter: | .28 in, 7.1 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 2 |
| Print-On Area Height: | 12.7 mm, .5 in |
| SKU: | PANR150X150V1T |
R150X150V1T
| Heilind Number: | PANR150X150V1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | R150X150V1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50 (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 1.5" wide and 1.5" long (38.1 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports Cat 5e/6/6A cables. It has 2 of labels per row and comes in packages of 1000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Enhance wire and cable identification with our innovative thermal transfer Turn-Tell label, crafted from durable vinyl for lasting visibility. Featuring a unique rotating design, this label allows for easy angle adjustment, ensuring optimal readability. With a clear body and a white print-on area, it offers a sleek and professional look. Installation is a breeze, as it can be affixed to wires and assemblies without the need for disconnecting. Measuring 1.5" in width and length, it accommodates Cat 5e/6/6A cables, with a print-on area 0.50" high. Suitable for use with Easy-Mark Labeling Software and thermal transfer printers, it comes in packs of 1000, making it a convenient and efficient labeling solution for various applications. Operating temperature ranges from -40°C to 66°C, ensuring reliability in diverse environments. Elevate your labeling experience with this versatile and user-friendly Turn-Tell label.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit R100X150V1T | The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 1.0" wide and 1.5" long (25.4 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports 10-6 AWG wire/cable, Cat 5e/6/6e, and Cat 5e FTP cable. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers. | ![]() |


