| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R200X150V1T |
| Color: | White |
| Maximum Operating Temperature: | 66 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.6 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 2 |
| Print-On Area Height: | .5 in, 12.7 mm |
| SKU: | PANR200X150V1T |
R200X150V1T
| Heilind Number: | PANR200X150V1T |
| Manufacturer: | Panduit |
| Manufacturer Number: | R200X150V1T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50 (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 2.0" wide and 1.5" long (50.8 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports Cat 5e/6/6A cables. It has 2 of labels per row and comes in packages of 1000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Enhance visibility and organization with our innovative thermal transfer Turn-Tell label, crafted from durable vinyl. Its unique design allows for effortless rotation to any angle, ensuring optimal display on wires and cables. With a clear body and a white print-on area, this label offers both aesthetics and functionality. Thanks to its easy installation process, there's no need to disconnect wires or cables, making it a convenient solution for labeling tasks. Measuring 2.0" in width and 1.5" in length, with a 0.50" high print-on area, it accommodates Cat 5e/6/6A cables. Each package contains 1000 labels, with 2 labels per row, and it's compatible with P1 label Cassettes for the LS8E or LS8EQ printer series, as well as computer printable rolls. Utilize it with Easy-Mark Labeling Software and thermal transfer printers for seamless customization. Operating efficiently in temperatures ranging from -40°C to 66°C, this RoHS-compliant label is a reliable choice for various applications in the field. Elevate your labeling experience with this versatile and practical Turn-Tell label.

