| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R2P |
| Color: | Black |
| Overall Width: | 20.3 in, 516 mm |
| Material: | Aluminum |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Two Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 1000 lbs |
| SKU: | PANR2P |
R2P
| Heilind Number: | PANR2P |
| Manufacturer: | Panduit |
| Manufacturer Number: | R2P |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Two-post Rack System provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable managers and accessories, such as power outlet unit brackets. Aluminum, 45 RU, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
The Panduit Two-post Rack System offers a solid foundation for securely mounting telecommunication and data center equipment. Crafted from durable aluminum with a sleek black finish, this 45 RU rack is designed for high-performance cable management, accommodating both copper and fiber patch cables with ease. Its modular design allows for seamless integration with Panduit's horizontal and vertical cable managers, along with accessories like power outlet unit brackets. Featuring #12-24 threaded mounting holes, it ensures easy installation, while its impressive static load capacity of 1000 lbs guarantees reliable performance. RoHS compliant and inclusive of a hardware kit and paint piercing bonding kit, this rack is a must-have for organizing and safeguarding your network infrastructure.

