| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R2P26 |
| Color: | Black |
| Overall Width: | 20.3 in, 516 mm |
| Material: | Aluminum |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Two Post Rack |
| Number of Rack Units: | 13 |
| Static Load Capacity: | 300 lbs |
| SKU: | PANR2P26 |
R2P26
| Heilind Number: | PANR2P26 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R2P26 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Customer Display Two-post Rack System with removeable handle provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable managers and accessories, such as power outlet unit brackets. Aluminum, 13 RU, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
The Panduit Customer Display Two-post Rack System with removable handle offers a sturdy foundation for mounting telecommunication and data center equipment. Constructed from durable aluminum, this modular rack is designed to efficiently manage high-performance copper and fiber patch cables. Compatible with Panduit horizontal and vertical cable managers, as well as various accessories such as power outlet unit brackets, it ensures seamless organization. With 13 RU and a static load capacity of 300 lbs, it provides ample space for equipment installation. The sleek black finish adds a professional touch, making it an essential component for any network infrastructure. RoHS compliant, it meets stringent environmental standards. Upgrade your rack setup with this reliable and versatile solution.

