| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R2P48 |
| Color: | Black |
| Overall Width: | 20.3 in, 516 mm |
| Material: | Aluminum |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Two Post Rack |
| Number of Rack Units: | 24 |
| Static Load Capacity: | 300 lbs |
| SKU: | PANR2P48 |
R2P48
| Heilind Number: | PANR2P48 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R2P48 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Two-post Rack System provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable managers and accessories, such as power outlet unit brackets. Aluminum, 24 RU, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Elevate your telecommunication and data center setup with the Panduit Two-post Rack System. This versatile rack provides a sturdy foundation for mounting equipment, offering seamless cable management for high-performance copper and fiber patch cables. Crafted from durable aluminum, it boasts 24 rack units and a static load capacity of 300 lbs, ensuring reliable support for your essential devices. With #12-24 threaded mounting holes and included hardware kit, installation is a breeze. The sleek black finish adds a professional touch to any workspace, while RoHS compliance guarantees environmental responsibility. Upgrade your infrastructure with this essential piece of equipment racks.

