| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R2P6S |
| Color: | Black |
| Overall Width: | 20.3 in, 516 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Two Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 1500 lbs |
| SKU: | PANR2P6S |
R2P6S
| Heilind Number: | PANR2P6S |
| Manufacturer: | Panduit |
| Manufacturer Number: | R2P6S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Two-post Rack System provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable managers and accessories, such as power outlet unit brackets. Steel, 45 RU, 6in channel, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Create a sturdy foundation for your telecommunication and data center equipment with the Panduit Two-post Rack System. This modular rack, constructed from durable steel in a sleek black finish, offers 45 RU of space for efficient cable management. Compatible with Panduit horizontal and vertical cable managers, it's perfect for organizing high-performance copper and fiber patch cables. Featuring #12-24 Threaded Mounting Holes, this rack ensures secure installation. With a static load capacity of 1500 lbs, it's built to support heavy equipment. Complete with a hardware kit and paint piercing bonding kit, it's ready for installation and use. Elevate your network infrastructure with this reliable and versatile rack system.

