| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R2P79 |
| Color: | Black |
| Overall Width: | 20.3 in, 516 mm |
| Material: | Aluminum |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Two Post Rack |
| Number of Rack Units: | 42 |
| Static Load Capacity: | 1000 lbs |
| SKU: | PANR2P79 |
R2P79
| Heilind Number: | PANR2P79 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R2P79 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Two-post Rack System provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable managers and accessories, such as power outlet unit brackets. Aluminum, 42 RU, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Elevate your telecommunication and data center infrastructure with the Panduit Two-post Rack System. This sturdy aluminum rack, boasting 42 rack units, offers a reliable foundation for mounting equipment while efficiently managing high-performance copper and fiber patch cables. With #12-24 threaded mounting holes and a static load capacity of 1000 lbs, it ensures secure and organized placement of your devices. The sleek black finish not only adds a professional touch but also seamlessly blends in with any environment. Complete with a hardware kit and paint piercing bonding kit, this rack is a versatile and essential addition to any network setup.

