| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R2P96 |
| Color: | Black |
| Overall Width: | 20.3 in, 516 mm |
| Material: | Aluminum |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Two Post Rack |
| Number of Rack Units: | 52 |
| Static Load Capacity: | 1000 lbs |
| SKU: | PANR2P96 |
R2P96
| Heilind Number: | PANR2P96 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R2P96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Two-post Rack System provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable managers and accessories, such as power outlet unit brackets. Aluminum, 52 RU, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
The Panduit Two-post Rack System offers a sturdy foundation for securely mounting telecommunication and data center equipment. This modular rack is designed for efficient cable management, accommodating high-performance copper and fiber patch cables with ease. Compatible with Panduit horizontal and vertical cable managers, as well as various accessories like power outlet unit brackets, it ensures a clean and organized setup. Constructed from durable aluminum in a sleek black finish, this 52 RU rack features #12-24 threaded mounting holes for easy installation. With a static load capacity of 1000 lbs, it provides reliable support for your equipment. A hardware kit and paint piercing bonding kit are included for convenience. Ideal for maintaining a professional and functional workspace, this two-post rack is a must-have for any IT environment.

