R2PPDUB

Heilind Number:PANR2PPDUB
Manufacturer:Panduit
Manufacturer Number:R2PPDUB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit PDU Bracket Kit vertically mounts Power Distribution Units (PDUs) to the back of 2 post and ER4P style 4 post racks. Steel, Black, 1pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R2PPDUB
Color:Black
Overall Width:1.1 in, 27 mm
Product Type:2-Post Rack Accessories
SKU:PANR2PPDUB

Detailed Description

Effortlessly secure your Power Distribution Units (PDUs) to the back of 2 post and ER4P style 4 post racks with the Panduit PDU Bracket Kit. Crafted from durable steel in a sleek black finish, this vertical mounting solution ensures optimal organization and accessibility. With an overall width of 1.1 inches (27mm), this kit is designed for seamless integration, making it a must-have accessory for efficient rack management.