| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R2PS |
| Color: | Black |
| Overall Width: | 20.3 in, 516 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Two Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 1000 lbs |
| SKU: | PANR2PS |
R2PS
| Heilind Number: | PANR2PS |
| Manufacturer: | Panduit |
| Manufacturer Number: | R2PS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Two-post Rack System provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable managers and accessories, such as power outlet unit brackets. Steel, 45 RU, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Create a solid foundation for your telecommunication and data center equipment with the Panduit Two-post Rack System. This modular rack is designed for optimal cable management, accommodating high-performance copper and fiber patch cables with ease. Crafted from durable steel in a sleek black finish, it offers 45 rack units and a static load capacity of 1000 lbs, ensuring stability for your essential hardware. With #12-24 threaded mounting holes and compatibility with various Panduit accessories, it's the perfect solution for organizing and securing your infrastructure. Upgrade your setup with this reliable and versatile rack system.

