| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R2PW |
| Color: | Black |
| Overall Width: | 24.3 in, 618 mm |
| Material: | Aluminum |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Two Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 1000 lbs |
| SKU: | PANR2PW |
R2PW
| Heilind Number: | PANR2PW |
| Manufacturer: | Panduit |
| Manufacturer Number: | R2PW |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Two-post Rack System provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable managers and accessories, such as power outlet unit brackets. Aluminum, 45 RU, 23in Wide, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
The Panduit Two-post Rack System is a versatile solution for securely mounting telecommunication and data center equipment. Made of durable aluminum with a sleek black finish, this 45 RU rack provides ample space for managing high-performance copper and fiber patch cables. Featuring #12-24 threaded mounting holes, it offers easy installation and customization. With a static load capacity of 1000 lbs, it ensures reliable support for your equipment. Pair it with Panduit horizontal and vertical cable managers and accessories for efficient cable management. RoHS compliant, this rack is not only functional but also environmentally friendly. Upgrade your setup with this essential piece of infrastructure.

