| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P |
R4P
| Heilind Number: | PANR4P |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 30in deep, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with our premium Panduit Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this innovative solution offers unparalleled flexibility for designing your network layout. Constructed with four steel vertical posts and adjustable front and rear mounting rails, it delivers the strength and adaptability required for accommodating various types of active equipment. With a generous 45 RU capacity and 30-inch depth, it's the ideal choice for high-density installations. The sleek black finish not only adds a professional touch but also complements any environment. Each rack is meticulously engineered with #12-24 Threaded Mounting Holes, ensuring easy and secure installation. Backed by a static load capacity of 2500 lbs and RoHS compliance, you can trust in its durability and environmental responsibility. Included with the rack are a hardware kit and paint piercing bonding kit, offering everything you need for seamless setup. Elevate your infrastructure with the Panduit Four-post Rack System and unlock new possibilities for efficient and organized data management.

