| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P23CN96 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 52 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P23CN96 |
R4P23CN96
| Heilind Number: | PANR4P23CN96 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P23CN96 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 52 RU, 23in deep, Cage Nut Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with the Panduit Four-post Rack System. This premium solution seamlessly blends the stability of a cabinet with the accessibility of an open rack, offering unparalleled flexibility in network layout design. Crafted from durable steel, featuring four vertical posts and adjustable front and rear mounting rails, this rack provides the strength and versatility necessary for accommodating various types of active equipment. With a generous 52 RU capacity and 23-inch depth, it's perfect for housing your essential hardware. The sleek black finish adds a professional touch, while the included hardware kit and paint piercing bonding kit ensure easy installation and maintenance. Trust in the Panduit Four-post Rack System to streamline your setup and elevate your data center performance.

