| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P36 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P36 |
R4P36
| Heilind Number: | PANR4P36 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P36 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 36in deep, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with our Panduit Four-post Rack System. This premium solution seamlessly blends the stability of a cabinet with the accessibility of an open rack, offering unparalleled flexibility for designing your network layout. Crafted from durable steel, with four vertical posts and adjustable mounting rails, it effortlessly accommodates various types of active equipment. With a generous 45 RU capacity and a static load capacity of 2500 lbs, this rack provides ample space and strength for all your networking needs. The sleek black finish adds a professional touch to any environment, while the included hardware kit and paint piercing bonding kit ensure easy installation and secure equipment placement. Elevate your infrastructure with the Panduit Four-post Rack System – the perfect blend of form, function, and reliability.

