| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P3696 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 52 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P3696 |
R4P3696
| Heilind Number: | PANR4P3696 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P3696 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 52 RU, 36in deep, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Maximize your data center's potential with the premium Panduit Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this system offers unparalleled flexibility in network layout design. Crafted from durable steel, with four vertical posts and adjustable mounting rails, it provides the strength and versatility required for various active equipment setups. With a generous 52 RU capacity, 36-inch depth, and #12-24 threaded mounting holes, it's ready to accommodate your hardware needs. Finished in sleek black, this one-piece rack comes complete with a hardware kit and paint piercing bonding kit, making installation a breeze. Its static load capacity of 2500 lbs ensures reliable performance, while its 23.25-inch overall width allows for seamless integration into your space. Elevate your infrastructure with this essential component, a must-have in any modern IT environment.

