| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P3696WH |
| Color: | White |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 52 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P3696WH |
R4P3696WH
| Heilind Number: | PANR4P3696WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P3696WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 52 RU, 36in deep, #12-24 Threaded Mounting Holes, White, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Enhance your data center setup with the premium Panduit Four-post Rack System. This innovative solution combines the stability of a cabinet with the accessibility of an open rack, offering unparalleled flexibility in network layout design. Crafted with four durable steel vertical posts and adjustable front and rear mounting rails, it effortlessly accommodates a variety of active equipment. With a generous 52 Rack Unit capacity, 36-inch depth, and #12-24 Threaded Mounting Holes, this rack is ideal for organizing and securing your network components. Its sleek white finish not only adds a touch of sophistication but also includes a hardware kit and paint piercing bonding kit for easy installation. With a static load capacity of 2500 lbs, this rack ensures robust support for your critical equipment, making it a must-have for any professional data center environment. Elevate your infrastructure with the Panduit Four-post Rack System.

