| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P36CN |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P36CN |
R4P36CN
| Heilind Number: | PANR4P36CN |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P36CN |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 36in deep, Cage Nut Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in network design flexibility with the Panduit Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this premium solution is perfect for organizing data-center layouts. Crafted from durable steel, it features four vertical posts and adjustable mounting rails to accommodate a variety of active equipment. With a generous 45 RU capacity and a static load capacity of 2500 lbs, it offers ample space and strength for your networking needs. The sleek black finish adds a professional touch, while the included hardware kit and paint piercing bonding kit ensure easy installation. Elevate your network infrastructure with this versatile and robust rack system.

