| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P36CN96WH |
| Color: | White |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 52 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P36CN96WH |
R4P36CN96WH
| Heilind Number: | PANR4P36CN96WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P36CN96WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 52 RU, 36in deep, Cage Nut Mounting Holes, White, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with the premium Panduit Four-post Rack System. This innovative solution combines the stability of a cabinet with the accessibility of an open rack, offering unparalleled flexibility for designing network layouts. Featuring four steel vertical posts and adjustable front and rear mounting rails, it provides the strength and versatility necessary for accommodating various types of active equipment. With a durable steel construction, 52 rack units, and a 36-inch depth, this rack is built to handle even the most demanding setups. Its sleek white finish adds a touch of sophistication to any environment, while the included hardware kit and paint piercing bonding kit ensure easy installation and maintenance. Elevate your data center infrastructure with the Panduit Four-post Rack System.

