| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P36CNWH |
| Color: | White |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P36CNWH |
R4P36CNWH
| Heilind Number: | PANR4P36CNWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P36CNWH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 36in deep, Cage Nut Mounting Holes, White, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Enhance your data-center network layout with the Panduit Four-post Rack System, a premium solution that seamlessly combines the stability of a cabinet with the accessibility of an open rack. Designed for maximum flexibility, this system features four steel vertical posts and adjustable front and rear mounting rails, providing the strength and versatility needed for various types of active equipment. With a sleek white finish and 45 rack units, it not only offers a durable and high-capacity storage solution but also adds a touch of sophistication to your setup. Each unit comes with a hardware kit and paint piercing bonding kit, ensuring easy installation and maintenance. Elevate your infrastructure with this reliable and efficient rack system.

