| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P36WH |
| Color: | White |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P36WH |
R4P36WH
| Heilind Number: | PANR4P36WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P36WH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 36in deep, #12-24 Threaded Mounting Holes, White, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Transform your data center with the Panduit Four-Post Rack System, a premium solution that seamlessly blends cabinet stability with open rack accessibility. Crafted from durable steel, this 45 RU rack offers exceptional strength and flexibility, perfect for housing a variety of active equipment. Its 36-inch depth and adjustable front and rear mounting rails cater to diverse network layouts, while the #12-24 Threaded Mounting Holes ensure easy installation. In a sleek white finish, this rack not only enhances your setup aesthetically but also guarantees a static load capacity of 2500 lbs. Elevate your infrastructure with this essential piece of equipment, designed to meet the demands of modern data centers.

