| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P42 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P42 |
R4P42
| Heilind Number: | PANR4P42 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P42 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 42in deep, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with the premium Panduit Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this innovative solution offers unparalleled flexibility for designing your network layout. Crafted from durable steel, with 45 rack units and a generous 42-inch depth, it accommodates a wide range of equipment. The adjustable front and rear mounting rails, featuring #12-24 threaded holes, ensure secure installation for your devices. With a static load capacity of 2500 lbs, you can trust in its reliability. Finished in sleek black, this rack not only delivers on performance but also adds a professional touch to your setup. Kit includes all necessary hardware for easy installation, making it the ideal choice for any modern data center environment.

