| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P4296 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 52 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P4296 |
R4P4296
| Heilind Number: | PANR4P4296 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P4296 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 52 RU, 42in deep, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with the Panduit Four-post Rack System. This premium solution seamlessly combines the stability of a cabinet with the accessibility of an open rack, offering unparalleled flexibility in network layout design. Crafted from durable steel, with four vertical posts and adjustable mounting rails, it provides the strength and versatility required for accommodating various types of active equipment. With 52 RU and a 42-inch depth, this rack offers ample space for your network infrastructure. Featuring #12-24 threaded mounting holes and a sleek black finish, it not only ensures easy installation but also adds a professional touch to your setup. With a static load capacity of 2500 lbs, you can trust in its reliability to support your critical equipment. Upgrade your data center with the Panduit Four-post Rack System and streamline your network management with confidence.

