| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P42CN |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P42CN |
R4P42CN
| Heilind Number: | PANR4P42CN |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P42CN |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 42in deep, Cage Nut Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data-center organization with the Panduit Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this premium system offers unparalleled flexibility for designing your network layout. Crafted from durable steel, with 45 RU and 42 inches of depth, it can accommodate a variety of active equipment. Adjustable front and rear mounting rails ensure a perfect fit, while Cage Nut Mounting Holes allow for easy installation. With a sleek black finish and a static load capacity of 2500 lbs, this rack is both stylish and robust. Included hardware kit and paint piercing bonding kit make setup a breeze. Elevate your network infrastructure with the Panduit Four-post Rack System.

