| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P42CN96 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 52 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P42CN96 |
R4P42CN96
| Heilind Number: | PANR4P42CN96 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P42CN96 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 52 RU, 42in deep, Cage Nut Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with the premium Panduit Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this innovative solution offers maximum flexibility for designing your network layout. Constructed with four steel vertical posts and adjustable front and rear mounting rails, it ensures the strength and versatility required for accommodating various types of active equipment. With a generous 52 RU capacity and 42-inch depth, this rack is perfect for housing your essential hardware. Featuring Cage Nut Mounting Holes and a sleek black finish, it not only provides a secure installation but also adds a professional touch to your setup. Each unit comes complete with a hardware kit and paint piercing bonding kit for easy installation. Elevate your infrastructure with the Panduit Four-post Rack System – the ideal choice for efficient and organized data management.

