| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W24-9SW |
| Color: | White |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Finish/Coating: | Powder Coat |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Extended Depth: | 41.5 in, 1054 mm |
| Extended Height: | 84 in, 2134 mm |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P42CNWH |
MS3451W24-9SW
| Heilind Number: | PANR4P42CNWH |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451W24-9SW |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 42in deep, Cage Nut Mounting Holes, White, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with our premium Panduit Four-post Rack System. Offering the perfect blend of stability and accessibility, this rack combines the security of a cabinet with the convenience of an open layout, giving you unparalleled flexibility in designing your network setup. Crafted from durable steel with adjustable front and rear mounting rails, it can accommodate a wide range of active equipment with ease. With a sleek white powder coat finish, it not only looks professional but also boasts a static load capacity of 2500 lbs, ensuring reliability and durability. Standing at 84 inches tall and 41.5 inches deep, this 45RU rack is designed for maximum efficiency and performance. Upgrade your data center with the Panduit Four-post Rack System and enjoy seamless organization and accessibility like never before.

