| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P79 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 42 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P79 |
R4P79
| Heilind Number: | PANR4P79 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P79 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 42 RU, 30in deep, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Enhance your data center infrastructure with the Panduit Four-post Rack System, a premium solution that seamlessly blends stability and accessibility. This innovative design combines the robustness of a cabinet with the convenience of an open rack, offering unparalleled flexibility for network layout configurations. Crafted with durable steel, featuring four vertical posts and adjustable mounting rails, it ensures optimal strength and adaptability for accommodating various active equipment. With a generous 42 RU capacity and 30-inch depth, it's perfect for housing and organizing your network components. The sleek black finish adds a professional touch to any environment, while the included hardware kit and paint piercing bonding kit streamline installation. Trust in the Panduit Four-post Rack System to elevate your data center setup, with a static load capacity of 2500 lbs, it's engineered for reliability and performance.

