| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4P96 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 52 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4P96 |
R4P96
| Heilind Number: | PANR4P96 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4P96 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 52 RU, 30in deep, #12-24 Threaded Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
The Panduit Four-post Rack System offers the perfect blend of stability and accessibility for your data center network design. With four steel vertical posts and adjustable front and rear mounting rails, it provides the strength and flexibility necessary for housing various types of active equipment. This 52RU rack, made of durable steel in a sleek black finish, features 30 inches of depth and #12-24 Threaded Mounting Holes for easy installation. With a static load capacity of 2500 lbs, it's built to handle heavy equipment while maximizing space efficiency. Complete with a hardware kit and paint piercing bonding kit, this rack is a reliable and versatile solution for organizing your network infrastructure.

