| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4PCN |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4PCN |
R4PCN
| Heilind Number: | PANR4PCN |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4PCN |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 30in deep, Cage Nut Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with the Panduit Four-post Rack System. This premium solution seamlessly combines the stability of a cabinet with the accessibility of an open rack, offering unparalleled flexibility in network layout design. Crafted from durable steel, with four vertical posts and adjustable mounting rails, it provides the strength and versatility needed to accommodate a variety of active equipment. Featuring 45 RU and 30 inches of depth, it's perfect for housing your network essentials. The sleek black finish adds a touch of sophistication to any setup, while the included hardware kit and paint piercing bonding kit ensure easy installation. With a static load capacity of 2500 lbs, this rack is not just a storage solution but a reliable cornerstone for your data center infrastructure. Elevate your organization with the Panduit Four-post Rack System.

