| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4PCN79 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 42 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4PCN79 |
R4PCN79
| Heilind Number: | PANR4PCN79 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4PCN79 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 42 RU, 30in deep, Cage Nut Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with the Panduit Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this premium system offers maximum flexibility for designing network layouts. Featuring four steel vertical posts and adjustable front and rear mounting rails, it provides the strength and versatility necessary for accommodating various types of active equipment. With a 42 RU capacity, 30-inch depth, and durable black steel construction, this rack is built to handle heavy loads and ensure long-lasting performance. Included hardware kit and paint piercing bonding kit make installation a breeze. Elevate your data center infrastructure with this top-of-the-line Four Post Rack.

