| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4PCN96 |
| Color: | Black |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 52 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4PCN96 |
R4PCN96
| Heilind Number: | PANR4PCN96 |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4PCN96 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 52 RU, 30in deep, Cage Nut Mounting Holes, Black, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Immerse your data-center setup in the pinnacle of stability and accessibility with the Panduit Four-post Rack System. This premium solution seamlessly combines the strength of a cabinet with the convenience of an open rack, offering unrivaled flexibility for designing network layouts. Crafted from durable steel, with four vertical posts and adjustable front and rear mounting rails, it effortlessly accommodates various types of active equipment. Boasting a generous 52 RU capacity and a static load capacity of 2500 lbs, it's designed to handle even the most demanding setups. Complete with Cage Nut Mounting Holes, a paint piercing bonding kit, and all necessary hardware, this black rack is not just a piece of equipment - it's a cornerstone of your data-center infrastructure.

