| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4PCNWH |
| Color: | White |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4PCNWH |
R4PCNWH
| Heilind Number: | PANR4PCNWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4PCNWH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 30in deep, Cage Nut Mounting Holes, White, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with the premium Panduit Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this system offers unparalleled flexibility in designing your network layout. Crafted from durable steel, with four vertical posts and adjustable mounting rails, it provides the strength and versatility required to accommodate a variety of active equipment. With a 45 RU capacity, 30-inch depth, and white finish, it seamlessly blends functionality with aesthetics. Included hardware kit and paint piercing bonding kit ensure easy installation and maintenance. Make the Panduit Four-post Rack System the cornerstone of your data center infrastructure for efficient and reliable performance.

