R4PRCN

Heilind Number:PANR4PRCN
Manufacturer:Panduit
Manufacturer Number:R4PRCN
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Rail Kit contains a set of cage nut replacement equipment rails for 7' (2.1m) R4P style 4 post racks. Steel, 45 RU, Black, 2pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R4PRCN
Color:Black
Overall Width:1.1 in, 28 mm
Product Type:4-Post Rack Accessories
Number of Rack Units:45
SKU:PANR4PRCN

Detailed Description

Upgrade your 7' (2.1m) R4P style 4 post rack with the Panduit Rail Kit. This essential set includes durable steel cage nut replacement equipment rails, ensuring secure mounting for your equipment. With a sleek black finish, these 45 RU rails not only offer maximum functionality but also add a professional touch to your setup. Easy to install, this kit comes with 2 pieces, providing comprehensive support for your rack organization needs. Elevate your storage solutions with this essential accessory.