R4PRCN96

Heilind Number:PANR4PRCN96
Manufacturer:Panduit
Manufacturer Number:R4PRCN96
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Rail Kit contains a set of cage nut replacement equipment rails for 8' (2.4m) R4P style 4 post racks. Steel, 52 RU, Black, 2pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R4PRCN96
Color:Black
Overall Width:1.1 in, 28 mm
Product Type:4-Post Rack Accessories
Number of Rack Units:52
SKU:PANR4PRCN96

Detailed Description

Upgrade your 8' R4P style 4 post rack with the Panduit Rail Kit, featuring durable steel construction for lasting support. This kit includes a set of cage nut replacement equipment rails, perfect for organizing and securing your network equipment. With a sleek black finish and a generous 52 rack unit capacity, these rails offer both functionality and style. Easily install them in your rack for efficient cable management and optimal organization. Perfect for data centers, server rooms, and other IT environments, this kit is a must-have for maintaining a professional and organized workspace. Elevate your rack setup with the Panduit Rail Kit today.