| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W24-9SX |
| Color: | White |
| Overall Width: | 1.1 in, 28 mm |
| Product Type: | Equipment Rail Kit |
| Number of Rack Units: | 45 |
| SKU: | PANR4PRCNWH |
MS3451W24-9SX
Specifications
Detailed Description
Upgrade your 7' (2.1m) R4P style 4 post rack with the Panduit Rail Kit. This essential set includes two durable steel equipment rails in a sleek white finish, offering 45 RU of storage space for seamless organization. Designed for easy installation, these replacement cage nut rails ensure optimal functionality in your cabinet or enclosure setup. With an overall width of 1.1 inches (28mm), they provide secure support for your valuable equipment. Elevate your storage solution with this reliable and high-quality accessory.

