R4PRT

Heilind Number:PANR4PRT
Manufacturer:Panduit
Manufacturer Number:R4PRT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Rail Kit contains a set of #12-24 threaded replacement equipment rails for 7' (2.1m) R4P style 4 post racks. Steel, 45 RU, Black, 2pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R4PRT
Color:Black
Overall Width:1.1 in, 28 mm
Product Type:4-Post Rack Accessories
Number of Rack Units:45
SKU:PANR4PRT

Detailed Description

Upgrade your 7' R4P style 4 post rack with the Panduit Rail Kit, featuring a durable set of #12-24 threaded replacement equipment rails. Designed for seamless installation, these steel rails provide reliable support for your networking equipment, ensuring optimal organization and stability. With a sleek black finish and 45 RU capacity, this kit includes 2 pieces for comprehensive coverage. Elevate your rack setup with these essential accessories, perfect for maximizing efficiency in your data center or IT environment.