| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W24-9SY |
| Color: | White |
| Overall Width: | 1.1 in, 28 mm |
| Product Type: | Equipment Rail Kit |
| Number of Rack Units: | 45 |
| SKU: | PANR4PRTWH |
MS3451W24-9SY
| Heilind Number: | PANR4PRTWH |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451W24-9SY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Rail Kit contains a set of #12-24 threaded replacement equipment rails for 7' (2.1m) R4P style 4 post racks. Steel, 45 RU, White, 2pc.
More >>Specifications
Detailed Description
Upgrade your 7' (2.1m) R4P style 4 post rack with ease using the Panduit Rail Kit. This essential set includes #12-24 threaded replacement equipment rails, ensuring seamless installation and compatibility. Crafted from durable steel, each rail boasts a pristine white finish, adding a sleek touch to your setup. With a generous capacity of 45 RU, it offers ample space for organizing and securing your equipment. The kit comprises two pieces, guaranteeing comprehensive coverage for your rack. Elevate your storage solutions with this reliable Equipment Rail Kit from Panduit.

