| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R4PWH |
| Color: | White |
| Overall Width: | 23.25 in, 591 mm |
| Material: | Steel |
| Mount Hole Thread Size: | #12-24 |
| Product Type: | Four Post Rack |
| Number of Rack Units: | 45 |
| Static Load Capacity: | 2500 lbs |
| SKU: | PANR4PWH |
R4PWH
| Heilind Number: | PANR4PWH |
| Manufacturer: | Panduit |
| Manufacturer Number: | R4PWH |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front and rear mounting rails provide the required strength and flexibility needed to work with various types of active equipment. Steel, 45 RU, 30in deep, #12-24 Threaded Mounting Holes, White, 1pc + hardware kit and paint piercing bonding kit.
More >>Specifications
Detailed Description
Experience the ultimate in data center organization with our premium Four-post Rack System. Combining the stability of a cabinet with the accessibility of an open rack, this system offers unparalleled flexibility for designing your network layout. Crafted from durable steel, with adjustable front and rear mounting rails, it provides the strength and versatility required to accommodate a range of active equipment. With 45 RU and a static load capacity of 2500 lbs, it's perfect for housing your critical infrastructure. The sleek white finish adds a professional touch to any environment. Complete with a hardware kit and paint piercing bonding kit, this system is a must-have for efficient and secure equipment storage. Elevate your data center setup with the Panduit Four-post Rack System.

