| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RAEFXEI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.94 in, 49.2 mm |
| Overall Height: | 1.88 in, 47.6 mm |
| Overall Length: | 5.05 in, 128 mm |
| Material: | Rigid PVC |
| Fitting Type: | Entrance End/Right Angle |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANRAEFXEI-X |
RAEFXEI-X
| Heilind Number: | PANRAEFXEI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | RAEFXEI-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Power rated right angle/entrance end fitting for use with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. Use CA3 or CA5 adapters for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profile raceway; adapters not required for LD10 and LDPH10 raceway.
More >>Specifications
Detailed Description
Enhance cable management efficiency with this Power Rated Right Angle/Entrance End Fitting, designed for seamless integration with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10, and LDPH10 raceway systems. Crafted from durable rigid PVC in a sleek Electric Ivory finish, this fitting guarantees both durability and aesthetics. With a convenient Snap-On mount type, installation is a breeze. The overall dimensions of 1.94 inches in width, 1.88 inches in height, and 5.05 inches in length ensure a perfect fit for your raceway setup. Whether for residential or commercial use, this fitting, part of our Single Channel Raceway collection, is a must-have for efficient wire and cable organization. Complementing CA3 or CA5 adapters for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profile raceways, it offers versatility and compatibility. For LD10 and LDPH10 raceways, adapters are not required, simplifying the installation process. Elevate your wiring duct system with this essential accessory, a testament to our commitment to high-quality wire management solutions.

