| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RAEFXIW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.94 in, 49.2 mm |
| Overall Height: | 1.88 in, 47.6 mm |
| Overall Length: | 5.05 in, 128 mm |
| Material: | Rigid PVC |
| Fitting Type: | Entrance End/Right Angle |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANRAEFXIW-X |
RAEFXIW-X
| Heilind Number: | PANRAEFXIW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | RAEFXIW-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Power rated right angle/entrance end fitting for use with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. Use CA3 or CA5 adapters for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profile raceway; adapters not required for LD10 and LDPH10 raceway.
More >>Specifications
Detailed Description
Enhance your cable management system with our power-rated right angle/entrance end fitting, designed for seamless integration with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10, and LDPH10 raceway profiles. Crafted from durable rigid PVC in an elegant off-white hue, this fitting ensures both functionality and aesthetics. The snap-on mount type facilitates easy installation, while the overall dimensions of 1.94" in width, 1.88" in height, and 5.05" in length provide ample space for cable routing. Whether you're using it with CA3 or CA5 adapters for certain profiles or directly with LD10 and LDPH10 raceways, this versatile component is a must-have for any wiring project. Trust in its quality as a part of our Single Channel Raceway range, dedicated to providing efficient wire and cable organization solutions. Elevate your setup with this essential accessory for professional-grade wire management.

