RAF10EI-X

Heilind Number:PANRAF10EI-X
Manufacturer:Panduit
Manufacturer Number:RAF10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD10 raceway, Electric Ivory, ABS, Length 2.5 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAF10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2.5 in, 63.5 mm
Overall Height:.91 in, 23.1 mm
Overall Length:2.5 in, 63.5 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAF10EI-X

Detailed Description

Enhance cable management efficiency with this Electric Ivory Right Angle Fitting, designed for seamless integration with LD10 raceway systems. Crafted from durable ABS material, this fitting ensures reliable performance and long-lasting durability. With a length of 2.5 inches, it provides ample space for organizing cables. The snap-on mount type allows for easy installation, while the rigid PVC construction guarantees stability. Perfect for low voltage applications, this fitting is RoHS compliant, making it a sustainable choice for your wiring setup. Upgrade your wire and cable management with this essential accessory.