RAF10IW-X

Heilind Number:PANRAF10IW-X
Manufacturer:Panduit
Manufacturer Number:RAF10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD10 raceway, Off White, ABS, Length 2.5 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAF10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:2.5 in, 63.5 mm
Overall Height:.91 in, 23.1 mm
Overall Length:2.5 in, 63.5 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAF10IW-X

Detailed Description

Enhance cable management with our Right Angle Fitting designed for seamless integration with LD10 raceway systems. Crafted from durable ABS in an elegant Off White finish, this fitting ensures a secure and professional installation. Its Snap-On mount type facilitates easy assembly, while the compact 2.5-inch length and low profile of 0.91 inches make it ideal for discreet routing of wires. Constructed from rigid PVC and compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Perfect for use with Single Channel Raceway setups, this fitting is a must-have for efficient Low Voltage cable organization. Elevate your wire management game with this essential accessory.