RAF10WH-X

Heilind Number:PANRAF10WH-X
Manufacturer:Panduit
Manufacturer Number:RAF10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD10 raceway, White, ABS, Length 2.5 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAF10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:2.5 in, 63.5 mm
Overall Height:.91 in, 23.1 mm
Overall Length:2.5 in, 63.5 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAF10WH-X

Detailed Description

Enhance the cable organization in your space with our LD10 raceway right angle fitting in a sleek white finish. Crafted from durable ABS, this fitting is designed for easy snap-on installation, seamlessly integrating with your existing raceway system. Measuring 2.5 inches in length, it provides ample space for cable routing while maintaining a low profile with dimensions of 0.91 inches in height and 2.5 inches in overall width. Constructed from rigid PVC, this fitting ensures long-lasting performance and reliability. Ideal for low voltage applications, it's a must-have accessory for efficient wire and cable management. With RoHS compliance, you can trust in the quality and sustainability of this product. Elevate your wiring setup with this essential right angle fitting.