RAF3IW-E

Heilind Number:PANRAF3IW-E
Manufacturer:Panduit
Manufacturer Number:RAF3IW-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD3 raceway, Off White, ABS, Length 1.82 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAF3IW-E
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.82 in, 46.2 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.82 in, 46.2 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAF3IW-E

Detailed Description

Enhance cable management with our Right Angle Fitting, designed for seamless integration with LD3 raceway systems. Crafted from durable ABS in a sleek Off White finish, this fitting measures 1.82 inches in length, offering a secure and discreet solution for organizing cables. Featuring a Snap-On mount type for easy installation, it ensures a professional and tidy cable routing setup. With its compact dimensions of 1.82 x 0.44 inches, this fitting is ideal for low voltage applications. Made of rigid PVC, it guarantees long-lasting performance while meeting RoHS compliance standards. Upgrade your wire management system with this essential accessory.