RAF3WH-E

Heilind Number:PANRAF3WH-E
Manufacturer:Panduit
Manufacturer Number:RAF3WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD3 raceway, White, ABS, Length 1.82 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAF3WH-E
Color:White
Mount Type:Snap-On1
Overall Width:1.82 in, 46.2 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.82 in, 46.2 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAF3WH-E

Detailed Description

Enhance cable management efficiency with this White Right Angle Fitting, designed for seamless integration with LD3 raceway systems. Crafted from durable ABS material and boasting a length of 1.82 inches, this fitting ensures a secure and professional cable routing solution. With a snap-on mount type, installation is quick and hassle-free. Its low profile design, measuring 0.44 inches in height, helps maintain a tidy workspace. RoHS compliant and engineered for low voltage applications, it guarantees both performance and environmental responsibility. Perfect for organizing and protecting cables in any setting, this fitting is a must-have accessory for any wiring project.