RAF5EI-E

Heilind Number:PANRAF5EI-E
Manufacturer:Panduit
Manufacturer Number:RAF5EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD5 raceway, Electric Ivory, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAF5EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:2 in, 50.8 mm
Overall Height:.58 in, 14.7 mm
Overall Length:2 in, 50.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAF5EI-E

Detailed Description

Enhance the efficiency of your wire and cable management system with this Electric Ivory right angle fitting, specially designed for seamless integration with LD5 raceway. Crafted from durable ABS material in a sleek 2.00-inch length, this fitting ensures a secure and professional installation. Featuring a convenient snap-on mount type, it offers easy assembly onto surfaces. Its rigid PVC construction guarantees long-lasting performance, making it ideal for low voltage applications. Compliant with RoHS standards, this fitting is a reliable addition to your wiring duct setup, providing a neat and organized solution for routing cables. Elevate your workspace with the functionality and style of this essential accessory.