RAF5IG-E

Heilind Number:PANRAF5IG-E
Manufacturer:Panduit
Manufacturer Number:RAF5IG-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD5 raceway, International Gray, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAF5IG-E
Color:International Gray
Mount Type:Snap-On1
Overall Width:2 in, 50.8 mm
Overall Height:.58 in, 14.7 mm
Overall Length:2 in, 50.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAF5IG-E

Detailed Description

Enhance cable management efficiency with this right angle fitting, designed for seamless integration with LD5 raceway systems. Crafted from durable ABS in a sleek International Gray finish, this fitting offers a secure Snap-On1 mount, ensuring easy installation. With an overall width of 2 inches and a low profile height of just 0.58 inches, it provides a discreet solution for organizing cables in any setting. The rigid PVC construction guarantees long-lasting performance, making it ideal for low voltage applications. Rest assured of its environmental compliance with RoHS standards. Elevate your wire and cable organization with this essential component from our Single Channel Raceway collection.