RAF5IW-E

Heilind Number:PANRAF5IW-E
Manufacturer:Panduit
Manufacturer Number:RAF5IW-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAF5IW-E
Color:Off White1
Mount Type:Snap-On1
Overall Width:2 in, 50.8 mm
Overall Height:.58 in, 14.7 mm
Overall Length:2 in, 50.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAF5IW-E

Detailed Description

Enhance the efficiency of cable management with our Right Angle Fitting, designed for seamless integration with LD5 raceway systems. Crafted from durable ABS in an elegant Off White finish, this fitting boasts a length of 2.00 inches. Its Snap-On mount type ensures easy installation, while its rigid PVC construction guarantees long-lasting performance. Perfect for maintaining a neat and organized workspace, this fitting is ideal for low voltage applications. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your wire and cable management with this essential component.