RAF5WH-E

Heilind Number:PANRAF5WH-E
Manufacturer:Panduit
Manufacturer Number:RAF5WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Right angle fitting for use with LD5 raceway, White, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit RAF5WH-E
Color:White
Mount Type:Snap-On1
Overall Width:2 in, 50.8 mm
Overall Height:.58 in, 14.7 mm
Overall Length:2 in, 50.8 mm
Material:Rigid PVC
Fitting Type:Right Angle
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANRAF5WH-E

Detailed Description

Enhance the functionality of LD5 raceway installations with this Right Angle Fitting in White. Crafted from durable ABS material, this fitting ensures seamless cable management with its Snap-On mount type. Measuring 2.00 inches in length, it offers a perfect solution for organizing low voltage wiring. With a sleek design and convenient installation process, it is an essential accessory for maintaining a tidy and efficient workspace. Upgrade your cable management system with this reliable and RoHS compliant fitting.